Amphenol Communications Solutions 10018783-10113TLF

Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express® Tray
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10113TLF.

IHS

Datasheet7 pages5 years ago

Farnell

Master Electronics

Mouser

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol Communications Solutions 10018783-10113TLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions10018784-10203TLF
Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Straight, Solder
Amphenol Communications Solutions10018784-10103TLF
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions10018784-10213TLF
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 10018783-10113TLF provided by its distributors.

Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express® Tray
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
CARD EDGE CONN, DUAL SIDE, 164POS, TH; Product Range:-; No. of Contacts:164Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch Spacing:1mm; Gender:Receptacle; Contact Termination Type:Solder; No. of Rows:2Rows; Row Pitch:2mm; Contact Material:Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (12-Jan-2017); Colour:Black; Connector Mounting Orientation:PCB Through Mount; Connector Type:Card Edge; Contact Resistance:30mohm; Contact Termination:Solder; Current Rating:1.1A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Material:Glass Filled High Temp. Nylon; No. of Mating Cycles:50; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Withstand Voltage:300V

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018783-10113TLF.
  • 1001878310113TLF