Amphenol Audio RJX8MB

Conn XLRnet Connector M 8 POS Solder ST Cable Mount 8 Terminal 1 Port Bag
$ 4.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio RJX8MB.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-13
LTD Date2026-02-13

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1971776-4
8 Position (2 x 4) Free Hanging Female Plug Housing Power Triple Lock Connector
AmphenolRJX8M
8 Way Through Hole XLR Connector, Male, Nickel Plated Contacts | Amphenol Sine Systems RJX8M
TE Connectivity176113-6
MULTILOCK 070 II SERIES 3.5MM PITCH 8 WAY 1 ROW MALE STRAIGHT PCB HOUSING
Automotive Connector Housing, MX150L 19419, Plug, 8 Ways, Molex 19417 Series Pin Contacts
TE Connectivity640582-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Audio RJX8MB provided by its distributors.

Conn XLRnet Connector M 8 POS Solder ST Cable Mount 8 Terminal 1 Port Bag
Avnet Japan
XLRnet Ethernet RJ45 Male Cable Connector, Black Finish, Bulk Packaging
Modular Connectors / Ethernet Connectors XLRnet Plug Housing Black
CONNECTOR, XLR RJ45, PLUG, 8POS, CABLE; No. of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Zinc Alloy Body; Product Range:XLRnet Series; Connector Type:RJ45; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai