Amphenol Anytek 20020009-H021B01LF

Conn Terminal Block RCP 2 POS 5.08mm Screw ST Cable Mount 12A Box
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Anytek 20020009-H021B01LF.

IHS

Datasheet5 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A
On Shore TechnologyOSTTJ025153
Terminal Block Plug Female Socket 2 Position Top Screw 5.08mm Side Entry Cable Mount 20A
Conn Pluggable Mini Terminal Blocks F 2 POS 5.08mm Screw RA Panel Mount 16A
Weidmuller1610490000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V

Descriptions

Descriptions of Amphenol Anytek 20020009-H021B01LF provided by its distributors.

Conn Terminal Block RCP 2 POS 5.08mm Screw ST Cable Mount 12A Box
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
2 -40閳╁剤+115閳 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
OEM ITEM 20020009-H021B01LF-508 TB PLG
505-5BAF-PLUGABLE PLUG - SIGNAL
TERMINAL BLOCK,PLUG,5.08MM,2WAY,W/F; Connector Type:Terminal Block, Pluggable; Series:02-508; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:2; Wire Size (AWG):24AWG to 12AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Wire Size Range (AWG):24-12

Manufacturer Aliases

Amphenol Anytek has several brands around the world that distributors may use as alternate names. Amphenol Anytek may also be known as the following names:

  • ANYTEK
  • ANYTEK TECHNOLOGY CORP LTD
  • Anytek Technology Corporation Ltd
  • AMPHENOL TIMES MICROWAVE
  • ANYTEK TECHNOLOGY CORP
  • AMPHENOL ANYTEK TECHNOLOGY CORPORATION L

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020009H021B01LF