Amphenol Aerospace TV01RW-15-35S

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
$ 121.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace TV01RW-15-35S.

IHS

Datasheet183 pages7 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/26MD35SE
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol AerospaceD38999/26MD35HA
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug
ITT / CannonCA06R28-21SF80
Er 37C 37#16 Skt Plug Rohs Compliant: No |Itt Cannon CA06R28-21SF80
ITT / CannonCA06R28-21SF80A152
Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port Automotive
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace TV01RW-15-35S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 55 pins #23, crimp, key N, Al-Cd
MIL-DTL-38999 Series III Circular Connector
Female Sockets,Receptacle,Threaded 37pin Aluminum , , 32.74mm*26.67mm
CIRCULAR, SIZE 15, 37WAYS, SKT
CONN RCPT FMALE 37POS GOLD CRIMP
CIRCULAR, SIZE 15, 37WAYS, SKT; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socke

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV01RW1535S