ITT / Cannon CA06R28-21SF80A152

Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port Automotive
$ 127.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R28-21SF80A152.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106E28-21SYF80
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Amphenol AerospaceTV01RW-15-35P
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Amphenol AerospaceD38999/26MD35HA
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA06R28-21SF80A152 provided by its distributors.

Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port Automotive
ITT CANNON CA06R28-21SF80A152 Circular Connector, MIL-C-5015 Series (VG95342), Receptacle, 37 Contacts, Socket, Crimp
Female Sockets,Plug,Threaded 37pin Aluminum Alloy 22A
Er 37C 37#16 Skt Plug |Itt Cannon CA06R28-21SF80A152
CONN PLUG FMALE 37POS GOLD CRIMP
CIRCULAR, SIZE 28, 37 WAY SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Gold; Approval Category: MIL-C-5015; Connector Insert Type: 28-21; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 28-21

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON