Amphenol Aerospace TV01RW-13-4P

Circular Connector, Tri-Start TV, Cable Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4
$ 123.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace TV01RW-13-4P.

element14 APAC

Datasheet40 pages12 years ago
Datasheet2 pages13 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+35.32%

Related Parts

Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceTVS01RF-13-4P
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceTV01RW-15-4P
Circular Connector, Tri-Start TV, Cable Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 15-4
4 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC104S
Clipper Circular Connectors RECEPTACLE, IN-LINE
Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K

Descriptions

Descriptions of Amphenol Aerospace TV01RW-13-4P provided by its distributors.

Circular Connector, Tri-Start TV, Cable Mount Receptacle, 4 Contacts, Crimp Pin, Threaded, 13-4
CONNECTOR, CIRCULAR, 4WAY, SIZE 13; Product Range: Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pi
Circular Connector Receptacle, Size 13, 4 Position, Cable; Rango De Producto:Mil-C-38999 Series Iii; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Amphenol Industrial TV01RW-13-4P

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV01RW13-4P
  • TV01RW134P