Amphenol Aerospace MS3476W14-12PX

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 48.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476W14-12PX.

IHS

Datasheet32 pages11 years ago

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 48.605
$ 44.705
$ 44.705
Stock
82
1,751
1,751
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
12
12
12
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceMS3476L14-12S
Conn Circular MIL-DTL-26482 PL 12 POS 14-12 Size SKT Contact Cable Mount , WITH contacts
Amphenol AerospaceMS3476L14-12P L/C
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3476L14-12PX
Circular MIL Spec Connector 12P Strt Pin Plug Sz 14 MIL-DTL-26482
Amphenol IndustrialMS3126F14-12S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-12P(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3126E14-12S
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 12 Contacts, Crimp Socket, Bayonet

Descriptions

Descriptions of Amphenol Aerospace MS3476W14-12PX provided by its distributors.

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Bayonet Lock,Male Pins,Plug 12pin(Power) Aluminum 7.5A,13A , , 36.06mm
Mb 12C 8#20 4#16 Pin Plug Rohs Compliant: No
CONN PLUG MALE 12POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W1412PX