Amphenol Aerospace MS3476L12-3P-LC

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 27.287
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476L12-3P-LC.

IHS

Datasheet1 page24 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT05SE-12-3S
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPSE1E12-3PYDN
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Connector, Circular, Vde Power Plug, Size 10, For 3 #16 Socket Contact
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Aerospace MS3476L12-3P-LC provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Mb 3C 3#16 Pin Plug Rohs Compliant: Yes |Amphenol Aerospace MS3476L12-3P-LC
Bayonet Lock,Plug Housing 3pin Aluminum 13A , 36.06mm
CONN PLUG HSNG MALE 3POS INLINE
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476L12-3P L/C
  • MS3476L12-3P(LC)
  • MS3476L12-3PL/C
  • MS3476L12-3PLC
  • MS3476L123PLC