Amphenol Aerospace MS3459KS10SL-3S

Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
$ 117.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3459KS10SL-3S.

IHS

Datasheet29 pages14 years ago

Newark

PCX

Factory Futures

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 117.15
$ 98.14
Stock
1
198
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
3
3
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
2 kV
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3456W10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W14S-7S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W16-10S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459W10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol Aerospace MS3459KS10SL-3S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Circular MIL Spec Connector PLG SELF LOCK COUPLE NUT 3P SZ 16 SKT
MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE; Connector Type:Circular Military; Serie
CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE;; CIRCULAR CONNECTOR, PLUG, 10SL-3, CABLE; Connector Type:Circular Military; Series:Matrix, MIL-DTL-5015; Connector Body Material:Stainless Steel; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3459KS10SL3S