Amphenol Aerospace MS3456L18-1S

Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port , WITH contacts
$ 106.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3456L18-1S.

IHS

Datasheet32 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.58%

Alternate Parts

Price @ 1000
$ 106.659
$ 45.893
Stock
125
363
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
1 kV
-
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceMS3456W18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
AmphenolMS3456W18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W18-1PX
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceMS3459L18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceMS3459L18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of Amphenol Aerospace MS3456L18-1S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port , WITH contacts
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
5015 Rr 10#16 Skt Plug Rohs Compliant: No |Amphenol Aerospace MS3456L18-1S
Female Sockets,Plug,Threaded 10pin(Power) Aluminum 13A , 53.98mm
CONNECTOR,5015 SERIES, SIZE-18,PLUG,
CONN PLUG FMALE 10POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456L181S