Amphenol Aerospace MS3450W36-5S

Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port , WITH contacts
$ 219.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3450W36-5S.

IHS

Datasheet32 pages4 years ago

PCX

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 219.91
$ 279.648
Stock
68
19
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
2 kV
-
Current Rating
150 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3452W36-5P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port , WITH contacts
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Amphenol AerospaceMS3454W36-5P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3452W16-9P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3452L16-9P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3450W16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3450W36-5S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port , WITH contacts
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector 4P MS Series MIL-DTL-5015

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450W365S