Amphenol Aerospace MS3450W28-12S

Conn MIL-DTL-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port , WITH contacts
$ 508.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3450W28-12S.

IHS

Datasheet29 pages13 years ago

Alternate Parts

Price @ 1000
$ 508.785
$ 67.79
Stock
2,236
365
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
26
26
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Amphenol AerospaceMS3450L28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol AerospaceMS3454L28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3450W28-12S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port , WITH contacts
STANDARD: MIL-C-5015COMPATIBLE CONTACT: M39029/30-218 Circular Connector
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
5015 Rr 26#16 Skt Recp |Amphenol Aerospace MS3450W28-12S
CONN RCPT FMALE 26POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3450W2812S