Amphenol Aerospace M83723/83W1814N

Conn MIL-C-83723 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
$ 101.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/83W1814N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 101.521
$ 67.377
$ 67.377
Stock
1
561
561
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Panel
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-C-83723 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Conn MIL-C-83723 Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port
Amphenol AerospaceMS3452W20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3450W22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace M83723/83W1814N provided by its distributors.

Conn MIL-C-83723 Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-83723 Series III Connector
CONN RCPT MALE 14POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372383W1814N