Amphenol Aerospace M83723/82W1407N

Conn MIL-C-83723 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
$ 72.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/82W1407N.

IHS

Datasheet1 page27 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 72.834
$ 41.37
$ 41.37
Stock
894
238
238
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Panel
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
Amphenol AerospaceM83723/85W1407N
Conn MIL-C-83723 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Amphenol AerospaceM83723/84A1407N
Conn MIL-C-83723 Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Amphenol AerospaceM83723/85R1407N
Conn MIL-C-83723 Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port , WITH contacts
Amphenol PcdTV07RW1199SE
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
Amphenol PcdTV07RW1199SC
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace M83723/82W1407N provided by its distributors.

Conn MIL-C-83723 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Circular MIL Spec Connector 7P Sz 14 Wall Mount Recpt w/ Skt Contact
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL-DTL-83723 Series III Connector
M83723 7C 7#16 Skt Recp Rohs Compliant: No
CONN RCPT FMALE 7POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO