Amphenol Aerospace M83723/75R20287

Conn MIL-C-83723 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
$ 149.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M83723/75R20287.

IHS

Datasheet1 page27 years ago

Alternate Parts

Price @ 1000
$ 149.427
$ 143.538
Stock
1
6
Authorized Distributors
3
4
Gender
Female
Female
Number of Positions
28
28
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
23 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceMS27473T18F28P(LC)
Conn Subminiature Cylindrical PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol AerospaceMS27473T18B28S
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn Subminiature Cylindrical PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace M83723/75R20287 provided by its distributors.

Conn MIL-C-83723 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL-DTL-83723 Series III Connector
CONN PLUG FMALE 28POS GOLD CRIMP
M83723 28C 24#20 4#12 SKT PLUG

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8372375R20287