Amphenol Aerospace D38999/26WC8PN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
$ 50.271
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26WC8PN.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages13 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-47.63%

Alternate Parts

Price @ 1000
$ 50.271
$ 85.485
Stock
4,406
431
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ITT / CannonKJB6T13W8SN
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceTVS06RF-13-8SA
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceTV06RW-13-8S
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26WC8PN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 8P SIZE 13 STRAIGHT PLUG PIN
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:8; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:13; Contact Gender:Pin; Connector Mounting:Cable
Cable plug Contact material: Au Gender of contacts: Male Housing Material: Aluminium (Al) Locking type: Screw Locking UN Thread Series: MIL-DTL-38999 series 3 Size: 13-8 Termination type: Crimp Connection Poles: 8 Rated current: 7.5 A Rated voltage: 850 VDC / 600 VAC

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26-W-C-8PN
  • D3899926WC8PN