Amphenol Aerospace D38999/20GC98SA

MIL-DTL-38999 Circular Connector Receptacle 10 Position Socket Contact Straight Wall Mount
$ 478.186
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20GC98SA.

IHS

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 478.186
$ 582.12
Stock
143
14,870
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Wall
Panel
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceTVPS00RF-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/20GC98SA provided by its distributors.

MIL-DTL-38999 Circular Connector Receptacle 10 Position Socket Contact Straight Wall Mount
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
Recept |Amphenol Aerospace D38999/20GC98SA
WALL MOUNT RECEPTACLE SPACE GRADE

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO