Amphenol Aerospace 21-033471-001

38999 III, 8 SKT, SPLIT-PAIR, QDR | Amphenol Aerospace 21-033471-001
$ 169.859

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 21-033471-001.

IHS

Datasheet7 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialPT06SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06SE-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Aerospace21-033385-051
21-033385-051 Rohs Compliant: Yes |Amphenol Aerospace 21-033385-051.
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Amphenol Aerospace 21-033471-001 provided by its distributors.

38999 III, 8 SKT, SPLIT-PAIR, QDR | Amphenol Aerospace 21-033471-001
Circular MIL Spec Contacts QUADRAX CONTACT SPLIT PAIR
CIRCULAR CONTACT, QUADRAX, SOCKET, 24AWG, CRIMP
Contact SKT Crimp ST Cable Mount 24AWG
CIRCULAR CONTACT, QUADRAX, SOCKET, 24AWG; CIRCULAR CONTACT, QUADRAX, SOCKET, 24AWG, CRIMP; Series:-; For Use With:TV-R Series, MIL-DTL-38999 Series III Connectors; Contact Gender:Socket; Wire Size AWG Min:24AWG; Contact Termination:Crimp; Contact Size:8; Contact Plating:Gold

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21033471001