Amphenol Aerospace 10-597502-015

Jt/Ljt Size 12 Pin Pcb Contact Rohs Compliant: No |Amphenol Industrial 10-597502-015
$ 14.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 10-597502-015.

IHS

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-17.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket
Circular MIL Spec Contacts 16S PC Tail Contact
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
ITT / Cannon030-2097-002
CNT P KJ-22D P/C H/D; 38999 Series I, II, and III;
Contact PIN 22M Size Solder ST Thru-Hole

Descriptions

Descriptions of Amphenol Aerospace 10-597502-015 provided by its distributors.

Jt/Ljt Size 12 Pin Pcb Contact Rohs Compliant: No |Amphenol Industrial 10-597502-015
Contact PIN 12 Size Solder ST Cable Mount
Connector Accessory, Contact
Circular Contact Connector
CONTACT PIN 12-14AWG PCB GOLD
PIN CONTACT PC TAIL SZ 12
APH 10-597502-015
CONTACT, PIN, WIRE WRAP; Product Range:-; Contact Gender:Pin; Contact Termination Type:Wire Wrap; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Amphenol Tri-Start Subminiature Cylindrical Connectors 06AM9447

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10597502015