Amphenol Aerospace 10-497640-065

JT Series Accessories PIN 20 GA PC TAIL
$ 5.801

Price and Stock

Inventory History

3 month trend:
Restocked

Related Parts

AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Amphenol Aerospace10-497630-025
Circular Contact PIN Wire Wrap ST Through Hole
ITT / CannonTR1004PF31NB
TR1004PF31NB SERIES, 4 POLE CABLE MOUNT CONN PLUG, FEMALE CONTACTS
ITT / CannonTR1208PF31NB
TR1208PF31NB SERIES, 8 POLE CABLE MOUNT CONN PLUG, FEMALE CONTACTS

Descriptions

Descriptions of Amphenol Aerospace 10-497640-065 provided by its distributors.

JT Series Accessories PIN 20 GA PC TAIL
38999 I II III CON 20 PIN PCB
Contact Pin Size 20 PCB
Housing Contact ROHS
APH 10-497640-065
Product Range:-; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Jt/Ljt Series Circular Connectors; Contact Plating:Gold Plated Contacts; Contact Material:- Rohs Compliant: Yes |Amphenol Industrial 10-497640-065.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-497640-065.