Amphenol Advanced Sensors YQS8068

YQ Series 100 Ohm Radial Through Hole PTC Thermistor
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors YQS8068.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Component Distributors Inc.

Newark

Factory Futures

Inventory History

3 month trend:
+4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
BournsMF-R005-0
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Bulk Automotive AEC-Q200
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk
TE ConnectivityLVR005NS-2
RADIAL-LEADED POLYSWITCH RESISTOR PTC Resettable Fuse, Through Hole Mount
LittelfuseRF2577-000
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3mm Bag
Bel Fuse0ZRE0005FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round
TE ConnectivityLVR005NS
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VDC/240VAC 0.9W 10s 18.5Ohm Radial 6.9 X 4.6mm Bag

Descriptions

Descriptions of Amphenol Advanced Sensors YQS8068 provided by its distributors.

YQ Series 100 Ohm Radial Through Hole PTC Thermistor
Thermistor PTC 100 Ohm 20% 2-Pin Radial Bulk
PTC Thermistor, Current Limiting Protection
PTC Thermistor, 100ohm, Through Hole Mount
Thermistor;Res 100 Ohms;Tol 20%;Radial;Dia. 5.5 mm;W 5 mm
265V 65mA 400mA 98mA Plugin Resettable Fuses ROHS
PTC RESET FUSE 265V 65MA RADIAL
98mA 265V 400mA 65mA 100¦¸ 5mm*12mm
SEE YM CURRENT LIMITER RANGE 100

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • YQS8068.