Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CMF-RL55A-0

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMF-RL55A-0.

Master Electronics

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

Burklin Elektronik

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.31%

CAD Models

Download Bourns CMF-RL55A-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 230VAC 3A 0.1s Radial 7.5 X 5.6mm Bag
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 63V 50mA 4mm 25%
PTC RESETTABLE 50MA 63V RAD
BournsMF-R005-0
Bourns Resettable fuse (PTC), 60V, 100mA, hold_current0.05A
BournsMF-R005-2
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm T/R Automotive
LittelfuseRF2577-000
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.22W 5s 7.3Ohm Radial 8 X 3mm Bag

Descriptions

Descriptions of Bourns CMF-RL55A-0 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 3A 0.15s Radial 7.5 X 5.6mm Bulk
Bourns Resettable fuse (PTC), 220V, 100mA, hold_current0.05A
Radial Resettable Fuse, PPTC, CMF-RL, 230 VAC, 50 mA, 100 mA, 100 ms, Round
PTC Resettable Fuse, 55ohm, Through Hole Mount
Fuse, Ptc, 0.05A, 220V, Radial; |Bourns, Inc. CMF-RL55A-0
PTC Resettable Fuse 220VAC Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF-RL55A-0.