Amphenol Advanced Sensors NHQM503B415T5

Thermistor NTC 50KOhm 5% 2-Pin SMD T/R
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors NHQM503B415T5.

IHS

Datasheet8 pages9 years ago

Component Distributors Inc.

Mouser

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTHS Series 0805 50 kOhm ±5 % 3964 K Surface Mount NTC Thermistor
Thermistor, NTC, 50 kohm, NTHS Series, 3964 K, SMD, 1206 [3216 Metric]
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Descriptions

Descriptions of Amphenol Advanced Sensors NHQM503B415T5 provided by its distributors.

Thermistor NTC 50KOhm 5% 2-Pin SMD T/R
THERMISTOR NTC 50KOHM 4150K 0805
NTC ThermistorChip,0805,50Kohm,5%,SM
NTC Thermistor, 50000ohm, Surface Mount
Surface Mount Chips 0805 Size 5% Tolerance
NTC Thermistors +- 5% Tolerance

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE