Amphenol Advanced Sensors DKA202B5

NTC Thermistor, 2000ohm, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DKA202B5.

IHS

Datasheet1 page0 years ago

Electro Sonic

Component Distributors Inc.

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3202JB0 NTC-Resistor wired up
Ntc Thermistor, 2Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XM202EA1B040
Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200
Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk
Bulk NXR 3545K 3560K NTC Thermistor 2mm -40C~125C 7.5mW 2k
Thermistor NTC 2K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk

Descriptions

Descriptions of Amphenol Advanced Sensors DKA202B5 provided by its distributors.

NTC Thermistor, 2000ohm, Through Hole Mount
Glass Encapsulated, 2K 5% @ 25 C/Bandoliered |Amphenol Advanced Sensors DKA202B5
Thermistor NTC 2000Ohm 5% 2-Pin DO-35 T/R
THERMISTOR NTC 2KOHM 3540K DO35
NTC ThermistorChip,GlassDO-35,2Kohm,5%,Axial
2k鎯 鍗5% 鍗1% DO-204AH(DO-35) NTC Thermistors ROHS
NTC Thermistors +- 5% Tolerance

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE