Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NXRT15XM202EA1B010

Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk
$ 0.202
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NXRT15XM202EA1B010.

IHS

Datasheet3 pages4 years ago

CAD Models

Download Murata NXRT15XM202EA1B010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-05-14
Lifecycle StatusEOL (Last Updated: 9 months ago)
LTB Date2026-09-30
LTD Date2027-09-30

Related Parts

Thermistor NTC 2K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
NTC Thermistor, 2000ohm, Through Hole Mount
Thermistor NTC 2K Ohm 2% 2-Pin Radial 3528K -4 to -3.5 Bulk
Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Thermistor PTC Overheat Sensing with Lug-terminal 2.2 kOhm 2-Pin Thru-Hole Bulk
Thermistor NTC 2.2KOhm 5% 2-Pin Radial Cardboard T/R

Descriptions

Descriptions of Murata NXRT15XM202EA1B010 provided by its distributors.

Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk
NTC Thermistor, 2000ohm, Through Hole Mount
Temperature Sensor With NTC Thermistor
THERMISTOR NTC 2KOHM 3500K BEAD
42 2Kohms 3%, THERMISTOR LEAD TYPE

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH