Amphenol Advanced Sensors DC95H303W

Thermistor; Interchangeable; NTC; Res 30000 Ohms; Radial; TC 10Sec.; Pwr-Rtg 75 mW
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95H303W.

IHS

Datasheet4 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-4.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Epcos 30kOhms 150mW Measurement NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
NTC Sensor Assembly / Systems, Nominal Resistance=30kΩ, Nominal Resistance Tolerance=±2.0%
Vishay08M3002JF
Thermistors 30K OHM 5%

Descriptions

Descriptions of Amphenol Advanced Sensors DC95H303W provided by its distributors.

Thermistor;Interchangeable;NTC;Res 30000 Ohms;Radial;TC 10Sec.;Pwr-Rtg 75 mW
Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.4mm 150C 75mW 0.2%
NTC Chip,Interchangeable,30Kohm,0/+70DegC,Leaded
Thermistors 30KOhms, +-.2C Epoxy Coated
NTC Thermistor, 30000ohm, Through Hole Mount
EPOXY COATED 0.012OD LEA 30K 0.2 C FROM 0 C-70 C
Thermistor NTC 30000Ohm Wire Lead
Thermistor NTC 30K Ohm 2-Pin Radial Bulk
30k鎯 75mW 鍗0.2閳 NTC Thermistors ROHS
THERMISTOR NTC 30KOHM 3936K BEAD
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:30kohm; Thermistor Tolerance:-0.2°C to +0.2°C; Operating Temperature Range:-80°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:1mW/°C

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE