Amphenol Advanced Sensors CL-21

Thermistor; 1.3 Ohms @ 25 C; 8 Arms (Max.) Steady State; 175 DegC Max.
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-21.

IHS

Datasheet3 pages26 years ago

Farnell

Newark

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-48.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySL121R308
NTC Thermistor, 1.3ohm, Through Hole Mount
Epcos 1.2Ohms Protection PTC Thermistor; 10s; 17.5 x 3.5 x 21mm
TE ConnectivityRXEF040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag

Descriptions

Descriptions of Amphenol Advanced Sensors CL-21 provided by its distributors.

Thermistor;1.3 Ohms @ 25 C;8 Arms (Max.) Steady State;175 DegC Max.
CL Series 1.3 Ohm ± 25 % 8 A Radial Uninsulated Leads Thermistor Disc
Thermistor, ICL NTC, 1.3 Ohm, 13.97 mm, 8 A, CL
Thermistor NTC 1.3 Ohm 25% 2-Pin Radial Bulk
NTC Thermistor, 1.3ohm, Through Hole Mount
AMPHENOL ADVANCED SENSORS CL-21 NTC INRUSH CURRENT LIMITER, 1.3 OHM
InrushCurrentLmtr, 1.3ohm, 8amp, Leaded
ICL 1.3 8A MAX STEADY STATE C URRENT STRAIGHT LEADS
NTC INRUSH CURRENT LIMITER, 1.3 OHM; Product Range:CL Series; Disc Size:13.97mm; Zero Power Resistance at 25°C:1.3ohm; Approvals:UL; Maximum Energy Rating at 25°C:5.76J; Maximum Steady State Current at 25°C:8A; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-21.
  • CL21