TDK B59965C120A70

Epcos 1.2Ohms Protection PTC Thermistor; 10s; 17.5 x 3.5 x 21mm
$ 0.872
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59965C120A70.

IHS

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag
VishaySL121R308
NTC Thermistor, 1.3ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59965C120A70 provided by its distributors.

Epcos 1.2Ohms Protection PTC Thermistor; 10s; 17.5 x 3.5 x 21mm
Thermistor PTC 1.2 Ohm 25% 2-Pin Radial Strip Automotive
PTC Thermistor 30V 120° 1R2 4,3A
PTC Thermistor, 1.2ohm, Through Hole Mount
EPCOS B59965C120A70.THERMISTOR, PTC
Thermistor Resistance technical notation: 1R2 Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 11 mm Disc thickness: 3.5 mm Overall height: 14.5 mm Rated current: 600 mA Reference temperature: 120 °C Resistance @ reference temperature: 1.2 Ohm Switched current: 1.2 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59965-C120-A70
  • B59965/C120A/70
  • B59965C 120A 70
  • B59965C120A70.