AMD XC9572XL-10VQG64I

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 64-Pin VTQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9572XL-10VQG64I.

IHS

Datasheet18 pages30 years ago

Newark

iiiC

Inventory History

3 month trend:
-22.34%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4064V-10TN48I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-75T48E
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLA4064V-75TN48E
CPLD LA-ispMACH 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP

Descriptions

Descriptions of AMD XC9572XL-10VQG64I provided by its distributors.

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 64-Pin VTQFP
64-TQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V
HIGH-PERFORMANCE CPLD Flash PLD, 10ns, 72-Cell, CMOS, PQFP64
Cpld Type:flash; No. Of Macrocells:72; No. Of I/o S:52I/o S; Logic Case Style:vqfp; No. Of Pins:64Pins; Frequency:100Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10Ns; Global Clock Setup Time:6.5Ns Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9572XL-10VQG64I.
  • XC9572XL10VQG64I