What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LC4064V-75T48E

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75T48E.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LC4064V-75T48E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.304
$ 6.304
Stock
85,687
504,937
504,937
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
4
36
36
Number of I/Os
32
32
32
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLA4064V-75TN48E
CPLD LA-ispMACH 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP
Lattice SemiconductorLC4064C-75T48C
CPLD ispMACH® 4000C Family 64 Macro Cells 168MHz EECMOS Technology 1.8V 48-Pin TQFP
Lattice SemiconductorLA4064V-75TN44E
CPLD LA-ispMACH 4000V Family 64 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP Tray
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 119MHz 10mm 7.5ns 2.7V~3.6V
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75T48E provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 7.5ns, 64-Cell, PAD-Type, PQFP48
IC CPLD 64MC 7.5NS 48TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V75T48E