AMD XC9536XL-10VQ44I

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
$ 5.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-10VQ44I.

IHS

Datasheet18 pages30 years ago

Newark

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.23%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4032V-75TN44E
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4032V-75TN44I
CPLD ispMACH® 4000V Family 32 MacroCells 168MHz 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of AMD XC9536XL-10VQ44I provided by its distributors.

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 100MHz 0.8mm 10ns 3V~3.6V
CPLD - Complex Programmable Logic Devices 3.3V 36-mc CPLD
IC CPLD 36 MCELL I-TEMP 44-VQFP
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 10ns, 36-Cell, CMOS, PQFP44
Cpld, 34 I/O, -40 To 85Deg C; Cpld Type:Flash; No. Of Macrocells:36; No. Of I/O S:34I/O S; Logic Case Style:Vqfp; No. Of Pins:44Pins; Frequency:100Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10Ns; Global Rohs Compliant: No |Amd Xilinx XC9536XL-10VQ44I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL-10-VQ44I
  • XC9536XL-10VQ44I.
  • XC9536XL10VQ44I