AMD XC95144XL-10TQ100I

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-10TQ100I.

IHS

Datasheet18 pages30 years ago

Farnell

Augswan

iiiC

CAD Models

Download AMD XC95144XL-10TQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

YES 100-TQFP 1996 XCR3128XL complex programmable logic device 95MHz 14mm 10ns 3V~3.6V
Lattice SemiconductorLC4128V-10TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 3K Gates 128 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 100-Pin VTQFP
Intel / AlteraEPM7128AETC100-10N
CPLD MAX 7000A Family 2.5K Gates 128 Macro Cells 98MHz CMOS Technology 3.3V 100-Pin TQFP
YES 100-TQFP 1996 XCR3128XL complex programmable logic device 119MHz 14mm 7.5ns 3V~3.6V
Lattice SemiconductorLC4128V-75T100C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 100-Pin TQFP

Descriptions

Descriptions of AMD XC95144XL-10TQ100I provided by its distributors.

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
YES 100-LQFP 1996 XC95144XL complex programmable logic device 100MHz 14mm 10ns 3V~3.6V
HIGH PERFORMANCE CPLD Flash PLD, 10ns, 144-Cell, CMOS, PQFP100
Cpld, Flash, 10Ns, 100Mhz, Tqfp-100; Cpld Type:Flash; No. Of Macrocells:144; No. Of I/O S:81I/O S; Logic Case Style:Tqfp; No. Of Pins:100Pins; Frequency:100Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:10Ns; Rohs Compliant: No |Amd Xilinx XC95144XL-10TQ100I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL-10-TQ100 I
  • XC95144XL-10-TQ100-I
  • XC95144XL-10-TQ100I
  • XC95144XL10-TQ100I
  • XC95144XL10TQ-100I
  • XC95144XL10TQ100I