AMD XC7Z045-3FFG900E

MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 900-Pin FC-BGA
$ 3,423.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z045-3FFG900E.

IHS

Datasheet73 pages14 years ago

Upverter

Farnell

Augswan

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AC
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsTMS320C6455BCTZ
DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray / IC DSP FIXED-POINT 697FCBGA
Texas InstrumentsTMS320C6671ACYPA
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
Texas InstrumentsTMS320C6671ACYP
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA 0 to 85

Descriptions

Descriptions of AMD XC7Z045-3FFG900E provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 900-Pin FC-BGA
ICM,FPGA,XC7Z045,900BG,X 31X31mm,1.0mm BALL PITCH PROG SoC,DC&AC SWITCHING
FPGA SOC, 27325 CLBS, 350000-Cell, PBGA900
PSOC, ARM CORTEX-A9, 1GHZ, FCBGA-900
IC SOC CORTEX-A9 1GHZ 900FCBGA
IC SOC CORTEX-A9 KINTEX7 900FBGA
Programmable Logic Device (CPLD/FPGA)
Psoc, Arm Cortex-A9, 1Ghz, Fcbga-900; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:1Ghz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Mpu Family:Zynq; Mpu Series:7000; Automotive Rohs Compliant: Yes |Amd Xilinx XC7Z045-3FFG900E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0453FFG900E