AMD XC7Z010-L1CLG400I

FPGA Zynq-7000 28000 Cells 28nm Technology 1V 400-Pin CS-BGA
$ 109.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z010-L1CLG400I.

IHS

Datasheet73 pages14 years ago

Farnell

Augswan

HQonline

CAD Models

Download AMD XC7Z010-L1CLG400I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-7000HE-4TG144C
MACHX02 Series 6864 LUTs 115 I/O 1.2 V -4 Speed COM Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-7000HE-4TG144I
FPGA MachXO2 Family 6864Cells 65nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-7000ZE-1TG144C
MACHX02 Series 6864 LUTs 115 I/O 1.2 V Halogen-Free FPGA - TQFP-144
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC7Z010-L1CLG400I provided by its distributors.

FPGA Zynq-7000 28000 Cells 28nm Technology 1V 400-Pin CS-BGA
PSOC, ARM CORTEX-A9, 667MHZ, CSBGA-400
FPGA SOC, 2200 CLBS, 28000-Cell, PBGA400
IC SOC CORTEX-A9 667MHZ 400BGA
4300 CLBs, 55000-Cell, PBGA485
IC SOC CORTEX-A9 667MHZ 400BGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Artix™-7 FPGA, 28K Logic Cells 667MHz 400-CSPBGA (17x17)
Psoc, Arm Cortex-A9, 667Mhz, Csbga-400; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:400Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z010-L1CLG400I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z010-L1CLG400I.
  • XC7Z010L1CLG400I
  • XC7Z010L1CLG400I.