Lattice Semiconductor LCMXO2-7000ZE-1TG144C

MACHX02 Series 6864 LUTs 115 I/O 1.2 V Halogen-Free FPGA - TQFP-144
$ 27.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000ZE-1TG144C.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-7000ZE-1TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFEC6E-4TN144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC6E-3TN144C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP2-8E-5TN144I
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000ZE-1TG144C provided by its distributors.

MACHX02 Series 6864 LUTs 115 I/O 1.2 V Halogen-Free FPGA - TQFP-144
Fpga, 6864 Logic Cell, Tqfp-144, 85Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1TG144C
FPGA, 6864 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 115I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors