AMD XC7A50T-L1CPG236I

FPGA Artix-7 52160 Cells 28nm Technology 0.95V 236-Pin CSBGA Tray
$ 108.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-L1CPG236I.

IHS

Datasheet64 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-25.86%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA

Descriptions

Descriptions of AMD XC7A50T-L1CPG236I provided by its distributors.

FPGA Artix-7 52160 Cells 28nm Technology 0.95V 236-Pin CSBGA Tray
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA236
IC FPGA 106 I/O 238CSBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA
FPGA - Field Programmable Gate Array XC7A50T-L1CPG236I
FPGA, ARTIX-7, 106 I/O, CSBGA-236
Artix-7 238-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.38mm 0.95V 1.27ns 337.5kB
Fpga, Artix-7, 106 I/O, Csbga-236; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:236Pins; No. Of Speed Grades:-; Total Ram Bits:2700Kbit; No. Of I/O S:106I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-L1CPG236I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T-L1CPG236I.