Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7A50T-2CPG236C

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
$ 95.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A50T-2CPG236C.

IHS

Datasheet64 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7A50T-2CPG236C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of AMD XC7A50T-2CPG236C provided by its distributors.

FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 236-Pin CSBGA
Field Programmable Gate Array, 4075 CLBs, 1286MHz, 52160-Cell, PBGA236
IC FPGA 106 I/O 238CSBGA "Artix-7 Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA"
BGA-236 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 106 I/O, CSBGA-236
Programmable Logic Device (CPLD/FPGA)
Artix-7 238-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) Surface Mount field programmable gate array 1.38mm 1V 850ps 337.5kB
Fpga, Artix-7, 106 I/O, Csbga-236; No. Of Logic Blocks:8150; No. Of Macrocells:52160; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:236Pins; No. Of Speed Grades:2; Total Ram Bits:2700Kbit; No. Of I/O S:106I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A50T-2CPG236C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A50T2CPG236C