AMD XC7A200T-1FB676I

FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 676-Pin FCBGA
$ 460.655
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A200T-1FB676I.

Newark

Datasheet63 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC7A200T-1FB676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin Lidless FCBGA

Descriptions

Descriptions of AMD XC7A200T-1FB676I provided by its distributors.

FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 676-Pin FCBGA
IC FPGA 400 I/O 676FCBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 400 13455360 215360 676-BBGA, FCBGA
FCBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
Artix-7 XC7A200T 676-BBGA FCBGA Surface Mount field programmable gate array 1.05V 130ps 1GB -40C~100C TJ
FPGA, ARTIX-7, 400 I/O, FCBGA-676
IC FPGA ARTIX7 400 I/O 676FCBGA
No. Of Logic Blocks:33650; No. Of Macrocells:215360; Fpga Family:artix-7; Logic Case Style:fcbga; No. Of Pins:676Pins; No. Of Speed Grades:1; Total Ram Bits:13140Kbit; No. Of I/o S:400I/o S; Clock Management:mmcm, Pll; Msl:- Rohs Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A200T-1FB676I.
  • XC7A200T1FB676I