AMD XC7K160T-L2FFG676I

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray
$ 1,001.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K160T-L2FFG676I.

IHS

Datasheet73 pages13 years ago

Newark

Augswan

LKR

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC7K160T-L2FFG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
FPGA Virtex-6 CXT Family 199680 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K160T-L2FFG676I provided by its distributors.

FPGA Kintex-7 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray
Field Programmable Gate Array, 1818MHz, 326080-Cell, CMOS, PBGA900
IC FPGA 400 I/O 676FCBGA "Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA"
Field Programmable Gate Array, 12675 CLBs, 1818MHz, PBGA676
FPGA, KINTEX-7, 400 I/O, FCBGA-676
IC FPGA KINTEX7 400 I/O 676FBGA
FPGA, KINTEX-7, 400 I/O, FCBGA-676; No. of Logic Blocks:25350; No. of Macrocells:162240Macrocells; FPGA Family:Kintex-7; Logic Case Style:FCBGA; No. of Pins:676Pins; No. of Speed Grades:-; Total RAM Bits:11700Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx