AMD XC7A100T-3FTG256E

Artix-7 FPGA, 170 User I/Os, 0 GTP, 256-Ball BGA, Speed Grade 3, Extended Grade, FTG256, RoHS
$ 195.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-3FTG256E.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-22.00%

CAD Models

Download AMD XC7A100T-3FTG256E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 325-Pin FCBGA
ARM Cortex-M3 System On Chip (SOC) IC SmartFusion2 FPGA - 60K Logic Modules 166M
FPGA SmartFusion2 56520 Cells 65nm Technology 1.2V 325-Pin FCBGA

Descriptions

Descriptions of AMD XC7A100T-3FTG256E provided by its distributors.

Artix-7 FPGA, 170 User I/Os, 0 GTP, 256-Ball BGA, Speed Grade 3, Extended Grade, FTG256, RoHS
Xilinx SCT
FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin FCBGA
IC FPGA 170 I/O 256FTBGA / series Field Programmable Gate Array (FPGA) IC 170 4976640 101440 256-LBGA
Fpga, Artix-7, 170 I/O, Ftbga-256; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Ftbga; No. Of Pins:256Pins; No. Of Speed Grades:3; Total Ram Bits:4860Kbit; No. Of I/O S:170I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-3FTG256E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T3FTG256E