AMD XA7Z010-1CLG400I

MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 400-Pin CS-BGA
$ 95.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XA7Z010-1CLG400I.

IHS

Datasheet28 pages16 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-06-04

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
FPGA IGLOO2 Family 6060 Cells 65nm Technology 3.3V 400-Pin F-BGA
MicrochipM2S005-VFG400
FPGA SmartFusion2 Family 6060 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA

Descriptions

Descriptions of AMD XA7Z010-1CLG400I provided by its distributors.

MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 400-Pin CS-BGA
Microprocessor Circuit, CMOS, PBGA484
IC SOC CORTEX-A9 667MHZ 400BGA
IC SOC CORTEX-A9 667MHZ 400BGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Automotive, AEC-Q100, Zynq®-7000 XA Artix™-7 FPGA, 28K Logic Cells 667MHz 400-CSPBGA (17x17)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)