AMD XC7Z010-1CLG400C

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
$ 82.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z010-1CLG400C.

IHS

Datasheet73 pages14 years ago

Burklin Elektronik

Upverter

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC7Z010-1CLG400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
MicrochipM2GL005-VF400
Igloo2 Low Density Fpga, 6Kles 400 Lfbga; |Microchip Technology M2GL005-VF400
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA
FPGA XC7A35T Family 20800 Logic Units 33280 Cells 464.25MHz 1V 325-Pin CSBGA
Lattice SemiconductorLFE3-17EA-7LMG328C
17000 2125 CSBGA-328 Programmable Logic Device (CPLDs/FPGAs) ROHS

Descriptions

Descriptions of AMD XC7Z010-1CLG400C provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
CSPBGA-400 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
FPGA SOC, 2200 CLBS, 28000-Cell, PBGA400
PSOC, ARM CORTEX-A9, 667MHZ, BGA-400
IC SOC CORTEX-A9 ARTIX-7 400BGA
IC LED DRIVER RGLTR PWM 2A 8SO
667MHz 256KB SRAM DMA 130 950mV 1.05V CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG 2x12bitADC Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ CSPBGA-400 SMD mount 17mm*17mm*1.47mm
Psoc, Arm Cortex-A9, 667Mhz, Bga-400; Product Range:zynq Family 7000S Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:arm Cortex-A9; Mpu Case Style:bga; No. Of Pins:400Pins; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z010- 1CLG400C
  • XC7Z010-1CLG400C.