AMD SC2200UFH-266

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481
Obsolete

Price and Stock

DistributorSKUMinPkg
March TechnologySC2200UFH-266ContactBox
7d
C Plus ElectronicsSC2200UFH-266Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SC2200UFH-266.

IHS

Datasheet429 pages20 years ago

Alternate Parts

Price @ 1000
$ 58.925
Stock
1
26,563
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
27 MHz
27 MHz
Interface
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
2.1 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-30
LTD Date2008-02-28

Descriptions

Descriptions of AMD SC2200UFH-266 provided by its distributors.

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC2200UFH266