AMD SC1200UFH-266F

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SC1200UFH-266F.

IHS

Datasheet443 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 66.495
Stock
70,780
42,198
Authorized Distributors
0
2
Case/Package
-
BGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
27 MHz
27 MHz
Interface
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
2.1 V
2.1 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD SC1200UFH-266F provided by its distributors.

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1200UFH266F