AMD SB80C188-25

Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD SB80C188-25.

IHS

Datasheet103 pages0 years ago

Rochester Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.938
Stock
41,887
52,774
Authorized Distributors
0
3
Case/Package
-
LFQFP
Number of Pins
-
80
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD SB80C188-25 provided by its distributors.

Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80
SB80C188-25 AMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB80C18825