AMD R80188

Microprocessor, 16-Bit, 8MHz, MOS, CQCC68
$ 13.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD R80188.

IHS

Datasheet51 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.39
$ 19.69
$ 19.69
Stock
2,787
30,820
30,820
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1988-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD R80188 provided by its distributors.

Microprocessor, 16-Bit, 8MHz, MOS, CQCC68
High Integration 8-Bit Microprocessor
IC 16-BIT MPU 68-PIN GOLD/CERAMIC LCC
80188 - 16-BIT MICROPROCESSOR
IC MPU 8MHZ 68CLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)