AMD PALCE26V12H-20PC/4

IC PALCE26V12H-20 EE CMOS Versatile PAL Device 7.5ns 115mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE26V12H-20PC/4.

IHS

Datasheet21 pages29 years ago

Jameco

Alternate Parts

Price @ 1000
$ 2.038
Stock
9,873
165,020
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
20 ns
20 ns
Number of Macrocells
-
12
Number of Logic Blocks (LABs)
-
-
Number of I/Os
12
12
Memory Type
-
-
Max Frequency
40 MHz
41.6 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1989-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE26V12H-20PC/4 provided by its distributors.

IC PALCE26V12H-20 EE CMOS Versatile PAL Device 7.5ns 115mA
SPLD PAL® Family 12 Macro Cells 50MHz 5V 28-Pin
EE PLD, 20ns, PAL-Type, CMOS, PDIP28
PALCE26V12H-20PC/4 AMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE26V12H-20PC-4
  • PALCE26V12H-20PC4
  • PALCE26V12H20PC4