AMD PALCE16V8Q-15PC/4

Programmable Array Logic, 20 Pin, Plastic, DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE16V8Q-15PC/4.

IHS

Datasheet26 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 14.07
Stock
1,973
34,863
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE16V8Q-15PC/4 provided by its distributors.

Programmable Array Logic, 20 Pin, Plastic, DIP
EE PLD, 15ns, PAL-Type, CMOS, PDIP20
EE PLD 15 ns PDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V8Q 15PC/4
  • PALCE16V8Q-15PC4
  • PALCE16V8Q15PC4