AMD PALCE16V8H-25PC/4

PLD PAL Family 200 Gates 8 Macro Cells 41.6MHz 5V 20-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE16V8H-25PC/4.

IHS

Datasheet26 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.294
Stock
72,460
97,423
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD PALCE16V8H-25PC/4 provided by its distributors.

PLD PAL Family 200 Gates 8 Macro Cells 41.6MHz 5V 20-Pin PDIP
EE PLD, 25ns, PAL-Type, CMOS, PDIP20
PALCE16V8H-25PC/4 AMD DIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V8H-25/PC4
  • PALCE16V8H-25PC4
  • PALCE16V8H-25PC4.
  • PALCE16V8H25PC/4
  • PALCE16V8H25PC4