AMD PALCE16V8H-25JC/4

Ee Pld, 25NS, Pal-type, Cmos, PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PALCE16V8H-25JC/4.

IHS

Datasheet26 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.703
Stock
39,068
54,026
Authorized Distributors
0
1
Case/Package
PLCC
-
Number of Pins
-
-
Propagation Delay
25 ns
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
-
Memory Type
-
-
Max Frequency
37 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of AMD PALCE16V8H-25JC/4 provided by its distributors.

EE PLD, 25ns, PAL-Type, CMOS, PQCC20
PALCE16V8H-25JC/4 AMD PLCC
EE PLD 25 ns PQCC20
vpe: 45/tube/plcc

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE 16V8H25JC4
  • PALCE-16V8H25JC/4
  • PALCE16V8H-25-JC/4
  • PALCE16V8H-25JC/4.
  • PALCE16V8H-25JC4
  • PALCE16V8H25JC/4
  • PALCE16V8H25JC4